Print Page
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $150.140 |
| 3+ | $133.760 |
Price for:Each
Minimum: 1
Multiple: 1
$150.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINDSTROM
Manufacturer Part NoRX7891
Newark Part No.59M7610
Product RangeRX
Also Known AsGTIN UPC EAN: 7314150103225
Technical Datasheet
Plier StyleSnipe Nose
Overall Length158.5mm
Overall Length158.5mm
Product RangeRX
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RX7891 is a snipe Nose Pliers with serrated jaw. The ergonomically designed electronic pliers has handles that fit comfortably in the hand, thus allowing repetitive use without causing discomfort. The unique return spring can be adjusted to suit customer's own requirements and reduces the effort required as the force is concentrated on the cutting action.
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Snipe Nose
Overall Length
158.5mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
158.5mm
Product Range
RX
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate