Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $234.090 |
Price for:Each
Minimum: 1
Multiple: 1
$234.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
RX series RGO™ long precision 45° tapered head oblique cutter use a unique Biospring®. The Biospring® reduces tension throughout the working cycle of the tool and can be adjusted in three different positions. ERGO™ handles with two-component combination, thermoplastic surface, for comfortable grip, on tough polypropylene core for rigidity. It features numerically controlled machine grinding guarantees edge angle accuracy and contact, increases the tool's reliability and consistency. Bio spring limits the tension throughout the working cycle of the tool and can be adjusted to 3 different positions or removed.
- Flush cut
- The cutting capacity that is given is for copper wire
- Cutting capacity is 0.039inch
- High performance alloyed steel
- Burnished finish
- Precision induction-hardened edges 63-65 HRC
- Screw joint minimizes friction and maximizes alignment of cutting edges
- ESD safe handles in two-component synthetic material
- Ideal for rework and close assembly needs
- Length is 5.62inch
Technical Specifications
Cutter Type
Side
Overall Length
143mm
Cutting Capacity Max
1mm
Product Range
-
Overall Length
143mm
Cut Type
Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for RX8247
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate