Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
3 Delivery in 1-3 Business Days(US stock)
69 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $19.670 |
3+ | $19.670 |
Price for:Each
Minimum: 1
Multiple: 1
$19.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINDSTROM
Manufacturer Part NoTL 2A-SA SL
Newark Part No.53R2125
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip Type-
Overall Length120mm
Overall Length120mm
Tip StyleStyle 2A
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TL 2A-SA SL is an anti-magnetic high precision industrial tweezer with flat and round tips 120mm.
- Polished finish
- Stainless-steel body
- Flat and round tips for secure handling
- Excellent anti-acid, anti-magnetic properties
- Suitable for industrial applications
- Offer perfect balance, tip alignment and symmetry
- Length is 4.64inch
Technical Specifications
Tweezer Type
Precision
Overall Length
120mm
Tip Style
Style 2A
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (21-Jan-2025)
Tweezer Tip Type
-
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate