Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.110 |
| 5+ | $87.790 |
| 10+ | $86.440 |
| 25+ | $84.220 |
| 50+ | $79.770 |
| 100+ | $71.640 |
| 250+ | $64.470 |
Price for:Each
Minimum: 1
Multiple: 1
$97.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No971-SO
Newark Part No.04M4829
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch Operation(On)
Contact Current Max15A
Contact Voltage AC Nom250V
External Height29.5mm
External Width87.4mm
External Depth101.6mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 971-SO is a SPDT orange Aquiline Foot Switch with integrated adjustable strain-relief clamp accommodates cord sizes from 0.25 to 0.4mm diameter. It features raised ribs on treadle for positive traction during operation, rust-proof and corrosion-proof reinforced polymeric material for rugged duty. It has cast-zinc cover, formed steel base and non-skid base pad.
- Maximum versatility, total performance
- IP20 Protection rating
- From C momentary operation
Applications
Industrial
Technical Specifications
Product Range
-
Switch Operation
(On)
Contact Voltage AC Nom
250V
External Width
87.4mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
15A
External Height
29.5mm
External Depth
101.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
