Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINEMASTER
Manufacturer Part No972-S
Newark Part No.04M4831
Your Part Number
Technical Datasheet
38 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $193.740 |
Price for:Each
Minimum: 1
Multiple: 1
$193.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No972-S
Newark Part No.04M4831
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch Operation(On)
Contact Current Max15A
Contact Voltage AC Nom250V
External Height27.7mm
External Width87.4mm
External Depth101.4mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 972-S is a single-pole double-throw (SPDT) 2-stage momentary versatile compact Foot Switch with quick-connect terminal, single pedal function and non-skid base pad. Non-skid base pad and raised ribs on cover for positive traction during operation. It has integrated adjustable strain relief clamp.
- Easy to operate, press and hold on actuation
- Polymeric material for light duty applications
- Attractive non-glare finish
- IP68 Protection rating
Applications
Industrial
Technical Specifications
Product Range
-
Switch Operation
(On)
Contact Voltage AC Nom
250V
External Width
87.4mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
15A
External Height
27.7mm
External Depth
101.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability