New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Foot Operated Switches
                      Print Page

                      SL1-S

                      Foot Operated Switch, Slim Line Series, SPDT, (On)-Off, 10 A, 250 V, 1.05 "

                      LINEMASTER SL1-S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLINEMASTER
                      Manufacturer Part NoSL1-S
                      Newark Part No.46P3334
                      Product RangeSlim Line Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$85.610
                      5+$77.400
                      10+$76.210
                      25+$74.250
                      50+$70.340
                      100+$63.160
                      250+$56.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $85.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLINEMASTER
                      Manufacturer Part NoSL1-S
                      Newark Part No.46P3334
                      Product RangeSlim Line Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSlim Line Series
                      Contact ConfigurationSPDT
                      Switch Operation(On)-Off
                      Contact Current Max10A
                      Contact Voltage AC Nom250V
                      External Height1.05"
                      External Width2.5"
                      External Depth3.48"
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The Slim Line series Foot Switch from LINEMASTER® soars above the rest. With the choice of SPDT, SPDT (2 stage) or DPDT the Slim-Line foot switch is a versatile solution for applications requiring a precision light-weight or medium weight foot control. Form follows function in the Slim-Line's small size, graceful curves and patented design, while non-skid feet and raised dimples ensure positive performance. Designed to be fully submersible in water or cleaning solution. The Slim-Line foot switch is available in a reinforced polymeric material.

                      • Non-glare finish
                      • Silver alloy contacts
                      • Integrated adjustable strain-relief clamp accommodates cord sizes from 0.25 to 0.4mm diameter
                      • Rust-proof and corrosion-resistant
                      • Mounting holes provided for rigid mounting to floor or equipment
                      • Non-skid feet
                      • Raised dimples on treadle for positive traction during operation

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      Slim Line Series

                      Switch Operation

                      (On)-Off

                      Contact Voltage AC Nom

                      250V

                      External Width

                      2.5"

                      SVHC

                      No SVHC (14-Jun-2023)

                      Contact Configuration

                      SPDT

                      Contact Current Max

                      10A

                      External Height

                      1.05"

                      External Depth

                      3.48"

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.