Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINEMASTER
Manufacturer Part NoSL2-S
Newark Part No.46P3336
Product RangeSlim Line Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $121.380 |
5+ | $109.730 |
10+ | $108.040 |
25+ | $105.270 |
50+ | $99.720 |
100+ | $89.540 |
250+ | $80.600 |
Price for:Each
Minimum: 1
Multiple: 1
$121.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINEMASTER
Manufacturer Part NoSL2-S
Newark Part No.46P3336
Product RangeSlim Line Series
Technical Datasheet
Product RangeSlim Line Series
Contact ConfigurationSPDT
Switch Operation(On)-Off
Contact Current Max10A
Contact Voltage AC Nom250V
External Height1.05"
External Width2.5"
External Depth3.48"
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
Slim Line Series
Switch Operation
(On)-Off
Contact Voltage AC Nom
250V
External Width
2.5"
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
10A
External Height
1.05"
External Depth
3.48"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate