Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINEMASTER
Manufacturer Part NoTWIN635-S
Newark Part No.93B9506
Product RangeClipper Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $314.940 |
Price for:Each
Minimum: 1
Multiple: 1
$314.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINEMASTER
Manufacturer Part NoTWIN635-S
Newark Part No.93B9506
Product RangeClipper Series
Technical Datasheet
Product RangeClipper Series
Contact ConfigurationDPDT
Switch Operation(On)
Contact Current Max15A
Contact Voltage AC Nom125V
External Height45.2mm
External Width212.9mm
External Depth107.95mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
Clipper Series
Switch Operation
(On)
Contact Voltage AC Nom
125V
External Width
212.9mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
DPDT
Contact Current Max
15A
External Height
45.2mm
External Depth
107.95mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability