Print Page
ANT-2.4-CW-RCT-RP
RF Antenna, 2.4 to 2.5GHz, 2.2dBi, WiFi / Bluetooth / Zigbee, 50ohm, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-2.4-CW-RCT-RP
Newark Part No.76AK5434
Product RangeRCT Series
79 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
| 10+ | $9.580 |
| 25+ | $9.580 |
| 50+ | $9.580 |
| 100+ | $9.580 |
| 250+ | $9.580 |
| 500+ | $9.580 |
Price for:Each
Minimum: 1
Multiple: 1
$9.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-2.4-CW-RCT-RP
Newark Part No.76AK5434
Product RangeRCT Series
Antenna TypeWiFi / Bluetooth / Zigbee
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingRP SMA Connector
Gain2.2dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeRCT Series
SVHCLead
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee
Frequency Max
2.5GHz
Gain
2.2dBi
Input Impedance
50ohm
Product Range
RCT Series
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
Input Power
-
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability