Print Page
ANT-418-PW-LP
RF Antenna, 418MHz, -1dBi, LTE, 50ohm, Linear, Screw
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-418-PW-LP
Newark Part No.76AK5450
Product RangeLP Series
Technical Datasheet
120 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.410 |
10+ | $3.410 |
25+ | $3.410 |
50+ | $3.410 |
100+ | $3.410 |
500+ | $3.410 |
1000+ | $3.410 |
2500+ | $3.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Antenna Type
LTE
Frequency Max
418MHz
Gain
-1dBi
Input Impedance
50ohm
Product Range
LP Series
Frequency Min
-
Antenna Mounting
Screw
Input Power
-
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate