Print Page
ANT-916-CW-HW-SMA
RF Antenna, 900 to 930MHz, 1.2dBi, LoRaWAN/Sigfox/Weightless-P/WiFi, 50ohm, Linear, SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-CW-HW-SMA
Newark Part No.76AK5466
Product RangeHW Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.720 |
| 10+ | $15.760 |
| 25+ | $15.000 |
| 50+ | $14.040 |
| 100+ | $13.150 |
| 250+ | $11.830 |
| 500+ | $11.490 |
Price for:Each
Minimum: 1
Multiple: 1
$16.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-CW-HW-SMA
Newark Part No.76AK5466
Product RangeHW Series
Technical Datasheet
Antenna TypeLoRaWAN / Sigfox / Weightless-P / WiFi
Frequency Min900MHz
Frequency Max930MHz
Antenna MountingSMA Connector
Gain1.2dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeHW Series
SVHCLead
Technical Specifications
Antenna Type
LoRaWAN / Sigfox / Weightless-P / WiFi
Frequency Max
930MHz
Gain
1.2dBi
Input Impedance
50ohm
Product Range
HW Series
Frequency Min
900MHz
Antenna Mounting
SMA Connector
Input Power
-
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability