Print Page
ANT-916-CW-RCS
RF Antenna, 902 to 930MHz, 4.8dBi, LoRaWAN/Sigfox/Weightless-P/WiFi, 50ohm, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-CW-RCS
Newark Part No.76AK5471
Product RangeRCS Series
Technical Datasheet
98 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.730 |
| 10+ | $6.730 |
| 25+ | $6.730 |
| 50+ | $6.730 |
| 100+ | $6.730 |
| 250+ | $6.730 |
| 500+ | $6.730 |
Price for:Each
Minimum: 1
Multiple: 1
$6.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-CW-RCS
Newark Part No.76AK5471
Product RangeRCS Series
Technical Datasheet
Antenna TypeLoRaWAN / Sigfox / Weightless-P / WiFi
Frequency Min902MHz
Frequency Max930MHz
Antenna MountingRP SMA Connector
Gain4.8dBi
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeRCS Series
SVHCLead
Technical Specifications
Antenna Type
LoRaWAN / Sigfox / Weightless-P / WiFi
Frequency Max
930MHz
Gain
4.8dBi
Input Impedance
50ohm
Product Range
RCS Series
Frequency Min
902MHz
Antenna Mounting
RP SMA Connector
Input Power
5W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability