Print Page
ANT-916-CW-RH
RF Antenna, 900 to 935MHz, -1.3dBi, LoRaWAN/Sigfox/Weightless-P/WiFi, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-CW-RH
Newark Part No.76AK5472
Product RangeRH Series
Technical Datasheet
1,198 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.090 |
10+ | $14.220 |
25+ | $13.530 |
50+ | $12.660 |
100+ | $11.840 |
250+ | $10.660 |
500+ | $10.350 |
Price for:Each
Minimum: 1
Multiple: 1
$15.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-CW-RH
Newark Part No.76AK5472
Product RangeRH Series
Technical Datasheet
Antenna TypeLoRaWAN / Sigfox / Weightless-P / WiFi
Frequency Min900MHz
Frequency Max935MHz
Antenna MountingRP SMA Connector
Gain-1.3dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeRH Series
SVHCLead
Technical Specifications
Antenna Type
LoRaWAN / Sigfox / Weightless-P / WiFi
Frequency Max
935MHz
Gain
-1.3dBi
Input Impedance
50ohm
Product Range
RH Series
Frequency Min
900MHz
Antenna Mounting
RP SMA Connector
Input Power
-
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability