Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01020071Z
Newark Part No.74R6921
Product Range102 Series
Technical Datasheet
1,522 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.288 |
| 10+ | $0.221 |
| 25+ | $0.202 |
| 50+ | $0.182 |
| 100+ | $0.169 |
| 500+ | $0.140 |
| 1000+ | $0.130 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01020071Z
Newark Part No.74R6921
Product Range102 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current15A
Fuse Size Held1/4" x 5/8" to 1/4" x 1-7/16"
Holder TerminalsPin
No. of Fuses1Fuses
Product Range102 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Product Overview
The 01020071Z is a 1-fuse ear style circuit board mount Cartridge Fuse Clip made of spring brass body with tin-plating. It is suitable for use with the 1/4-inch diameter 3AG/3AB fuses. It features pin holder terminals.
Applications
Power Management
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
1/4" x 5/8" to 1/4" x 1-7/16"
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Pin
Product Range
102 Series
Voltage Rating VDC
250V
Technical Docs (2)
Alternatives for 01020071Z
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability