Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01250003H
Newark Part No.25R5190
Product Range125
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01250003H
Newark Part No.25R5190
Product Range125
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current20A
Fuse Size Held13/32", 10mm
Holder TerminalsPin
No. of Fuses1Fuses
Product Range125
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
13/32", 10mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Pin
Product Range
125
Voltage Rating VDC
250V
Technical Docs (2)
Alternatives for 01250003H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability