Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01500274LXN
Newark Part No.81AH9433
Product Range150 Series
Your Part Number
Technical Datasheet
1,257 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 10+ | $3.620 |
| 25+ | $3.380 |
| 50+ | $3.140 |
| 100+ | $2.960 |
| 500+ | $2.690 |
| 1000+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01500274LXN
Newark Part No.81AH9433
Product Range150 Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current5A
Fuse Size Held5mm x 20mm, 2AG
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product Range150 Series
Voltage Rating VAC350V
Voltage Rating VDC350V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
5mm x 20mm, 2AG
No. of Fuses
1Fuses
Voltage Rating VAC
350V
SVHC
To Be Advised
Fuse Current
5A
Holder Terminals
Wire Leaded
Product Range
150 Series
Voltage Rating VDC
350V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability