Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01500274Z
Newark Part No.97B8246
Product Range150 Series
Your Part Number
Technical Datasheet
12,207 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $3.130 |
| 25+ | $2.900 |
| 50+ | $2.670 |
| 100+ | $2.500 |
| 500+ | $2.130 |
| 1000+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01500274Z
Newark Part No.97B8246
Product Range150 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product Range150 Series
Voltage Rating VAC350V
Voltage Rating VDC350V
SVHCTo Be Advised
Product Overview
The 01500274Z is a 10A/350V in-line Cartridge Fuse Holder with black nylon body, 16AWG red wire and brass wire leaded terminals. This 150-series fuse holder is intended for use with 2AG and 5 x 20mm fuses.
- 0.104" Nominal OD
- Withstand 10lb pull lead test
- -40 to 80°C Ambient temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
350V
SVHC
To Be Advised
Fuse Current
10A
Holder Terminals
Wire Leaded
Product Range
150 Series
Voltage Rating VDC
350V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability