Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01500322H
Newark Part No.72K6881
Product Range150 Series
Technical Datasheet
2,191 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
2091 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.570 |
| 25+ | $6.790 |
| 100+ | $5.420 |
| 250+ | $5.040 |
| 500+ | $4.660 |
| 1000+ | $4.560 |
Price for:Each
Minimum: 1
Multiple: 1
$8.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01500322H
Newark Part No.72K6881
Product Range150 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current15A
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product Range150 Series
Voltage Rating VAC500V
Voltage Rating VDC500V
SVHCTo Be Advised
Product Overview
The 01500322H is a 15A/500VAC in-line Cartridge Fuse Holder with single piece thermoplastic molded body, 18AWG black/150°C stranded wire and tin-plated brass wire leaded terminals. Designed for use with 6.3 x 32mm fuses. The 150-series fuse holder provides an economical inline fuse holder solution. 8-inch wire leads are pre-attached to fuse clips for quick assembly. High voltage rating accommodates many power applications.
- Single piece body minimizes component count
- -55 to 125°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Wire Leaded
Product Range
150 Series
Voltage Rating VDC
500V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability