Print Page
Image is for illustrative purposes only. Please refer to product description.
5,115 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.400 |
25+ | $1.870 |
100+ | $1.470 |
250+ | $1.350 |
500+ | $1.230 |
1000+ | $1.160 |
2500+ | $1.130 |
5000+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01500332H
Newark Part No.91T1630
Product Range150 Series
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current15A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AG
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product Range150 Series
Voltage Rating VAC500V
Voltage Rating VDC125V
SVHCTo Be Advised
Product Overview
01500332H is a in-line glass holder. It is ideal for applications where supplemental protection is needed, such as lighting ballasts and power supplies. 8-inch pre-stripped wire leads and fuse clips come preassembled for quick installation.
- Single piece body minimizes component count
- High voltage rating accommodates many power applications
- Wire leads are pre-attached to fuse clips for quick assembly
- Single piece molded body, UL recognized
- 500VAC, 125VDC voltage rating, 15A current rating
- 1⁄4” x 1⁄4” fuse type, tin-plated brass fuse clips
- Black 18 AWG, 150°C stranded wire, single piece thermoplastic molded body
- UL94 V-0 rating, UL Recognized (File No. E14721)
- Operating temperature range from -55°C to 125°C
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AG
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Wire Leaded
Product Range
150 Series
Voltage Rating VDC
125V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability