Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0154.062DR
Newark Part No.28X4509
Product RangeNANO2 OMNI-BLOK 154 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1500+ | $3.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$5,265.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0154.062DR
Newark Part No.28X4509
Product RangeNANO2 OMNI-BLOK 154 Series
Technical Datasheet
Fuse Current62mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style9.73mm x 5.03mm
Product RangeNANO2 OMNI-BLOK 154 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCTo Be Advised
Product Overview
The 0154.062DR is a 0.062A/125V very Fast Acting Fuse Holder with thermoplastic moulded construction and tin-plated copper terminals. This 154-series miniature size fuse holder permits quick and easy replacement of Nano²® SMF surface mount fuses. The fuse block and pre-installed fuse combination can be placed on the PC board in one efficient manufacturing operation. Fuse replacement is accomplished without exposing the PC board to the detrimental effects of solder heat.
- Halogen-free
- 260°C Reflow capable fuse holder
- Low fuse temperature re-rating
- -55 to 125°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Current
62mA
Voltage Rating VAC
125V
Fuse Case Style
9.73mm x 5.03mm
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 OMNI-BLOK 154 Series
Breaking Capacity Current DC
-
Technical Docs (3)
Alternatives for 0154.062DR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate