Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01550020ZXU
Newark Part No.67K1435
Product Range155 Series
Your Part Number
Technical Datasheet
718 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 25+ | $1.860 |
| 100+ | $1.430 |
| 250+ | $1.290 |
| 500+ | $1.180 |
| 1000+ | $1.100 |
| 2500+ | $1.060 |
| 5000+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01550020ZXU
Newark Part No.67K1435
Product Range155 Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product Range155 Series
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCTo Be Advised
Product Overview
The 01550020ZXU is a 1-fuse heavy-duty in-line mount Bayonet Knob Holder with black thermoset body. The contact rivet is made up of brass with tin plating and designed to accommodate 14AWG stranded wire. It is suitable for use with the 1/4 x 1-1/4-inch 3AG/AB SFE 20 fuses. Both body and knob have a 0.2-inch diameter hole for insulated wire. It features wire leaded holder terminal.
- Bayonet-lock type metal insert knob
- -40 to 125°C Operating temperature range
Applications
Power Management
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Wire Leaded
Product Range
155 Series
Voltage Rating VDC
32V
Technical Docs (2)
Alternatives for 01550020ZXU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability