Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01550900M
Newark Part No.18AC0724
Product RangeOMNIBLOK Series
Your Part Number
Technical Datasheet
1,802 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 25+ | $2.540 |
| 100+ | $2.060 |
| 250+ | $1.900 |
| 500+ | $1.800 |
| 1000+ | $1.700 |
| 2500+ | $1.670 |
| 5000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01550900M
Newark Part No.18AC0724
Product RangeOMNIBLOK Series
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current10A
Fuse Size HeldNano²
Holder TerminalsSurface Mount
No. of Fuses1Fuses
Product RangeOMNIBLOK Series
Voltage Rating VAC125V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
Nano²
No. of Fuses
1Fuses
Voltage Rating VAC
125V
SVHC
To Be Advised
Fuse Current
10A
Holder Terminals
Surface Mount
Product Range
OMNIBLOK Series
Voltage Rating VDC
-
Technical Docs (1)
Alternatives for 01550900M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability