Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0157002.DR
Newark Part No.28X4530
Product RangeNANO2 157 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $1.710 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$2,565.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0157002.DR
Newark Part No.28X4530
Product RangeNANO2 157 Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style6.5mm x 3.7mm
Product RangeNANO2 157 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
125V
Fuse Case Style
6.5mm x 3.7mm
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 157 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 0157002.DR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate