Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No016002.5MR
Newark Part No.64R7827
Product RangeNANO2 160 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
500+ | $2.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$2,250.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No016002.5MR
Newark Part No.64R7827
Product RangeNANO2 160 Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC250V
Voltage Rating VDC250V
Fuse Case Style10.9mm x 3.12mm
Product RangeNANO2 160 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCLead
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
250V
Fuse Case Style
10.9mm x 3.12mm
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
250V
Product Range
NANO2 160 Series
Breaking Capacity Current DC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate