Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0215004.MXP
Newark Part No.42K9306
Product Range215 Series
Technical Datasheet
536 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 25+ | $1.690 |
| 100+ | $1.330 |
| 250+ | $1.210 |
| 500+ | $1.130 |
| 1000+ | $1.050 |
| 2500+ | $1.020 |
| 5000+ | $0.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0215004.MXP
Newark Part No.42K9306
Product Range215 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current4A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range215 Series
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 0215004.MXP is a Cartridge Fuse with ceramic tube, nickel-plated brass cap and tin plated copper leads. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits. 5 x 20mm time-lag surge withstand ceramic body cartridge fuse designed to IEC specification.
- -55 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
4A
Fuse Size Metric
5mm x 20mm
Product Range
215 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 0215004.MXP
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability