Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0215012.MXP
Newark Part No.50M5542
Product Range215
Your Part Number
69 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 25+ | $1.990 |
| 100+ | $1.540 |
| 250+ | $1.390 |
| 500+ | $1.290 |
| 1000+ | $1.190 |
| 2500+ | $1.180 |
| 5000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0215012.MXP
Newark Part No.50M5542
Product Range215
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current12A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range215
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (25-Jun-2020)
Alternatives for 0215012.MXP
3 Products Found
Product Overview
The 0215012.TXP is a time-delay Cartridge Fuse with ceramic tube, nickel-plated brass cap and tin plated copper leads. It is designed to international (IEC) standards for use globally. It offers high breaking capacity.
- -55 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
12A
Fuse Size Metric
5mm x 20mm
Product Range
215
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
