Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0215020.MXEP
Newark Part No.64R7831
Product Range215 Series
Technical Datasheet
846 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.120 |
10+ | $1.120 |
25+ | $1.120 |
50+ | $1.120 |
100+ | $1.120 |
500+ | $1.120 |
1000+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0215020.MXEP
Newark Part No.64R7831
Product Range215 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current20A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range215 Series
Breaking Capacity Current AC400A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
400A
Fuse Current
20A
Fuse Size Metric
5mm x 20mm
Product Range
215 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability