Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0216005.MXP
Newark Part No.50M5563
Product Range216
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.850 |
10+ | $1.430 |
25+ | $1.320 |
50+ | $1.190 |
100+ | $1.110 |
500+ | $0.912 |
1000+ | $0.843 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0216005.MXP
Newark Part No.50M5563
Product Range216
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current5A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range216
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (25-Jun-2020)
Alternatives for 0216005.MXP
3 Products Found
Product Overview
The 0216005.P is a fast-acting Cartridge Fuse with ceramic tube, nickel-plated brass cap and tin plated copper leads. It is designed to international (IEC) standards for use globally. It offers high breaking capacity.
- -55 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
5A
Fuse Size Metric
5mm x 20mm
Product Range
216
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate