Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0217.100MXP
Newark Part No.50M5576
Product Range217
Technical Datasheet
3,155 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.660 |
10+ | $1.290 |
25+ | $1.180 |
50+ | $1.080 |
100+ | $1.010 |
500+ | $0.845 |
1000+ | $0.785 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0217.100MXP
Newark Part No.50M5576
Product Range217
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current100mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range217
Breaking Capacity Current AC35A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
100mA
Fuse Size Metric
5mm x 20mm
Product Range
217
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 0217.100MXP
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability