Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0218016.MXP
Newark Part No.25R5204
Product Range218 Series
Technical Datasheet
2,149 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.070 |
10+ | $1.600 |
25+ | $1.460 |
50+ | $1.330 |
100+ | $1.230 |
500+ | $1.030 |
1000+ | $0.949 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0218016.MXP
Newark Part No.25R5204
Product Range218 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current16A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range218 Series
Breaking Capacity Current AC63A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
63A
Fuse Current
16A
Fuse Size Metric
5mm x 20mm
Product Range
218 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 0218016.MXP
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability