Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0225.750HXP
Newark Part No.26K8162
Product Range225 Series
Technical Datasheet
114 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.355 |
10+ | $0.355 |
25+ | $0.355 |
50+ | $0.355 |
100+ | $0.355 |
500+ | $0.355 |
1000+ | $0.355 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0225.750HXP
Newark Part No.26K8162
Product Range225 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current750mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 15mm
Fuse Size Imperial0.2" x 0.59"
Product Range225 Series
Breaking Capacity Current AC35A
SVHCNo SVHC (25-Jun-2020)
Alternatives for 0225.750HXP
1 Product Found
Product Overview
Applications
Power Management, Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.59"
Breaking Capacity Current AC
35A
Fuse Current
750mA
Fuse Size Metric
5mm x 15mm
Product Range
225 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability