Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0234003.MXP
Newark Part No.50M5599
Product Range234
Technical Datasheet
3,957 In Stock
Need more?
823 Delivery in 1-3 Business Days(US stock)
3134 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.570 |
10+ | $1.230 |
25+ | $1.130 |
50+ | $1.030 |
100+ | $0.960 |
500+ | $0.813 |
1000+ | $0.758 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0234003.MXP
Newark Part No.50M5599
Product Range234
Technical Datasheet
Blow CharacteristicMedium Acting
Fuse Current3A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range234
Breaking Capacity Current AC100A
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Medium Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Fuse Current
3A
Fuse Size Metric
5mm x 20mm
Product Range
234
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 0234003.MXP
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate