Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0239.750MXP
Newark Part No.25R5277
Product RangeSlo-Blo 239 Series
Your Part Number
305 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 25+ | $1.300 |
| 100+ | $1.040 |
| 250+ | $0.956 |
| 500+ | $0.911 |
| 1000+ | $0.873 |
| 2500+ | $0.841 |
| 5000+ | $0.823 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0239.750MXP
Newark Part No.25R5277
Product RangeSlo-Blo 239 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current750mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeSlo-Blo 239 Series
Breaking Capacity Current AC35A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
750mA
Fuse Size Metric
5mm x 20mm
Product Range
Slo-Blo 239 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 0239.750MXP
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
