Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0242.125UR
Newark Part No.01P9040
Product Range242 Series
Technical Datasheet
Packaging Options
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.550 |
10+ | $6.740 |
25+ | $6.230 |
50+ | $5.720 |
100+ | $5.350 |
250+ | $4.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0242.125UR
Newark Part No.01P9040
Product Range242 Series
Technical Datasheet
Fuse Current125mA
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC250V
Fuse Size Imperial0.119" x 0.331"
Fuse Case Style8.4mm x 3.02mm
Product Range242 Series
Breaking Capacity Current AC4kA
Breaking Capacity Current DC4kA
SVHCTo Be Advised
Product Overview
The 242 Series hazardous area barrier network fuse offers a range of fuses designed to enable greater safety operating electronic equipment within potentially explosive environments.
- High interrupting rating suitable for intrinsic safety protection of hazardous locations equipment
Technical Specifications
Fuse Current
125mA
Voltage Rating VAC
250V
Fuse Size Imperial
0.119" x 0.331"
Product Range
242 Series
Breaking Capacity Current DC
4kA
Blow Characteristic
Fast Acting
Voltage Rating VDC
250V
Fuse Case Style
8.4mm x 3.02mm
Breaking Capacity Current AC
4kA
SVHC
To Be Advised
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability