Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0263005.HAT1L
Newark Part No.64R7880
Product RangePICO II 263 Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 10+ | $3.110 |
| 25+ | $2.910 |
| 50+ | $2.710 |
| 100+ | $2.460 |
| 500+ | $2.260 |
| 1000+ | $2.060 |
| 2500+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0263005.HAT1L
Newark Part No.64R7880
Product RangePICO II 263 Series
Technical Datasheet
Fuse Current5A
Voltage Rating VAC250V
Product RangePICO II 263 Series
Voltage Rating VDC-
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
5A
Product Range
PICO II 263 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
