Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0287010.PXS
Newark Part No.65W5657
Product RangeATOF Series
Technical Datasheet
1,735 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.515 |
10+ | $0.389 |
25+ | $0.356 |
50+ | $0.323 |
100+ | $0.298 |
500+ | $0.247 |
1000+ | $0.229 |
2500+ | $0.210 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0287010.PXS
Newark Part No.65W5657
Product RangeATOF Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current10A
Voltage Rating VDC32V
Auto Blade Fuse Size19.1mm x 5.1mm x 12.3mm
Product RangeATOF Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Product Range
ATOF Series
Fuse Current
10A
Auto Blade Fuse Size
19.1mm x 5.1mm x 12.3mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability