Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No02980900Z
Newark Part No.50B4762
Product RangeMEGA 298 Series
Technical Datasheet
398 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.710 |
| 5+ | $19.680 |
| 10+ | $18.160 |
| 25+ | $16.310 |
| 100+ | $14.460 |
| 500+ | $12.270 |
| 1000+ | $11.290 |
Price for:Each
Minimum: 1
Multiple: 1
$23.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No02980900Z
Newark Part No.50B4762
Product RangeMEGA 298 Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current250A
Fuse Size HeldMEGA
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeMEGA 298 Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
The 02980900Z is a 250A Fuse Block with screw terminals. This MEGA-series fuse block features interconnecting pins on side of fuse block for secure multiple block configurations. Ideal for heavy gauge cables requiring ultra high current protection.
Applications
Safety
Contents
Fuse block, Protective cover, M8 Threaded studs and Hex nuts with lock washers.
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
MEGA
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
250A
Holder Terminals
Screw
Product Range
MEGA 298 Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability