Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0314001.HXP
Newark Part No.26K8508
Product Range314 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $1.580 |
10+ | $1.240 |
25+ | $1.140 |
50+ | $1.040 |
100+ | $0.963 |
500+ | $0.815 |
1000+ | $0.759 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0314001.HXP
Newark Part No.26K8508
Product Range314 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range314 Series
Breaking Capacity Current AC100A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 0314001.HXP is a fat-acting Cartridge Fuse with glass tube, nickel-plated brass cap and tin-plated copper leads. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits. The 3AB fast-acting fuse with ceramic construction permits higher interrupting ratings and voltage ratings. It is ideal for applications where high current loads are expected.
- -55 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
100A
Fuse Current
1A
Fuse Size Metric
6.3mm x 32mm
Product Range
314 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability