Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0325030.MXP
Newark Part No.25R5465
Product RangeSlo-Blo 325
Your Part Number
426 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 25+ | $2.880 |
| 100+ | $2.250 |
| 250+ | $2.040 |
| 500+ | $1.900 |
| 1000+ | $1.770 |
| 2500+ | $1.750 |
| 5000+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0325030.MXP
Newark Part No.25R5465
Product RangeSlo-Blo 325
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current30A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSlo-Blo 325
Breaking Capacity Current AC400A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
400A
Fuse Current
30A
Fuse Size Metric
6.3mm x 32mm
Product Range
Slo-Blo 325
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 0325030.MXP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
