Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0327010.LXS
Newark Part No.64W8532
Product RangeMICRO2 327 Series
Technical Datasheet
88 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.588 |
| 10+ | $0.453 |
| 25+ | $0.414 |
| 50+ | $0.375 |
| 100+ | $0.346 |
| 500+ | $0.287 |
| 1000+ | $0.265 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0327010.LXS
Newark Part No.64W8532
Product RangeMICRO2 327 Series
Technical Datasheet
Blow Characteristic-
Fuse Current10A
Voltage Rating VDC32V
Auto Blade Fuse Size9.1mm x 3.8mm x 7.9mm
Product RangeMICRO2 327 Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
32V
Product Range
MICRO2 327 Series
Fuse Current
10A
Auto Blade Fuse Size
9.1mm x 3.8mm x 7.9mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 0327010.LXS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability