Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No03440125H
Newark Part No.27F784
Product Range344 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $23.440 |
5+ | $20.800 |
10+ | $20.070 |
25+ | $19.140 |
100+ | $18.440 |
500+ | $18.180 |
Price for:Each
Minimum: 1
Multiple: 1
$23.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03440125H
Newark Part No.27F784
Product Range344 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range344 Series
Voltage Rating VAC125V
Voltage Rating VDC125V
SVHCTo Be Advised
Product Overview
The 03440125H is a 20A/125V panel mount Cartridge Fuse Holder with thermoplastic construction, blown-fuse indicating, neon lamp type, bayonet-style bar knob and tin-plated quick connect terminals. This 344-series fuse holder for 3AG fuses.
- Black color
- Clear lens
- 0.25" Maximum panel thickness
- -40 to 85°C Ambient temperature range
Applications
Safety
Contents
Cartridge fuse holder, Neoprene washer, Lock washer and hex nut unassembled.
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG
No. of Fuses
1Fuses
Voltage Rating VAC
125V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
344 Series
Voltage Rating VDC
125V
Technical Docs (2)
Alternatives for 03440125H
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability