Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No03453LF1H
Newark Part No.67K0271
Product Range345 Series
Technical Datasheet
42 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.720 |
| 10+ | $4.380 |
| 25+ | $4.010 |
| 50+ | $3.630 |
| 100+ | $3.350 |
| 500+ | $2.770 |
| 1000+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$5.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03453LF1H
Newark Part No.67K0271
Product Range345 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AG
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range345 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Product Overview
The 03453LF1H is a 20A/250V shock-safe Fuse Holder with glass-filled thermoplastic construction, finger grip knob with plated copper alloy insert and 3/16-inch (right-angle) dual purpose solder/quick connect terminals. This 345-series panel mount fuse holder in a shock-safe design eliminates any possibility of electrical shock, per IEC standards 257 and 65. For used with 0.25 x 1.25-inch fuses.
- Black color
- 0.31"Maximum panel thickness
- Threaded styles withstand 15 lb-in mounting torque
- Low profile body
- -40 to 85°C Ambient temperature range
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AG
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
345 Series
Voltage Rating VDC
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate