Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No03453LF1ZX010
Newark Part No.40C0213
Product Range345 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 78 week(s)
Quantity | Price |
---|---|
100+ | $1.760 |
500+ | $1.450 |
1000+ | $1.340 |
Price for:Each
Minimum: 100
Multiple: 100
$176.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03453LF1ZX010
Newark Part No.40C0213
Product Range345 Series
Technical Datasheet
Product Range345 Series
SVHCTo Be Advised
Product Overview
The 03453LF1ZX010 is a 20A panel mount Fuse Holder suitable for use with the 3AG, 5 x 20mm or 2AG fuses. It is designed to eliminate the possibility of electrical shock as defined in IEC standards 60065 and 60127. It permits inventory reduction of bodies and provides knob interchange versatility. Anti-tease feature eliminates circuit interruption when knob is accidentally depressed. It features 3/16-inch NEMA quick connect terminals. Quick fuse size identification is provided with letters on finger-grip knob and color-coded screwdriver slot knobs.
- UL94V-0 Flammability rating
Applications
Industrial, Safety
Technical Specifications
Product Range
345 Series
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate