Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0407006.WR
Newark Part No.89AH2334
Product Range407 Series
Technical Datasheet
1,445 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.274 |
25+ | $0.274 |
50+ | $0.274 |
100+ | $0.274 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0407006.WR
Newark Part No.89AH2334
Product Range407 Series
Technical Datasheet
Fuse Current6A
Blow CharacteristicSlow Blow
Voltage Rating VAC24V
Voltage Rating VDC24V
Fuse Case Style1206 [3216 Metric]
Product Range407 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC60A
SVHCTo Be Advised
Technical Specifications
Fuse Current
6A
Voltage Rating VAC
24V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
24V
Product Range
407 Series
Breaking Capacity Current DC
60A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability