Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0437.250WR
Newark Part No.01P9235
Product Range437 Series
Technical Datasheet
3,034 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.120 |
25+ | $0.850 |
50+ | $0.705 |
100+ | $0.650 |
250+ | $0.585 |
500+ | $0.539 |
1000+ | $0.497 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0437.250WR
Newark Part No.01P9235
Product Range437 Series
Technical Datasheet
Fuse Current250mA
Blow CharacteristicFast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style1206 [3216 Metric]
Product Range437 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 437 series surface-mount Fast Acting Fuse designed specifically to provide overcurrent protection to circuits that operate under high working ambient temperature up to 150°C. The general design ensures excellent temperature stability and performance reliability. The high I²t value which is typical in the Littelfuse ceramic fuse family ensure high inrush current withstand capability.
- Halogen-free
- Suitable for both leaded and lead-free reflow/wave soldering
- -55 to 150°C Operating temperature range
Applications
Consumer Electronics, Communications & Networking, Imaging, Video & Vision
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
125VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125VDC
Product Range
437 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 0437.250WR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate