Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0437001.WR
Newark Part No.80Y4996
Product Range437 Series
Technical Datasheet
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.440 |
25+ | $1.130 |
50+ | $0.941 |
100+ | $0.874 |
250+ | $0.793 |
500+ | $0.736 |
1000+ | $0.685 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0437001.WR
Newark Part No.80Y4996
Product Range437 Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product Range437 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
Product Overview
0437001.WR is a 437 series 1206 fast-acting SMD fuse has been designed specifically to provide over current protection to circuits that see high working ambient temperatures (up to 150°C). The general design ensures excellent temperature stability and performance reliability. Typical applications include LCD displays, servers, printers, scanners and data modems.
- 1A current raring, 63V voltage rating
- Ensures high inrush current withstand capability
- Operating temperature from -55°C to +150°C
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
437 Series
Breaking Capacity Current DC
50A
Technical Docs (3)
Alternatives for 0437001.WR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability