Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0438.250WR
Newark Part No.01P9251
Product Range438 Series
Your Part Number
2,985 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.820 | $0.524 |
| 25+ | $1.430 | $0.524 |
| 50+ | $1.210 | $0.524 |
| 100+ | $1.130 | $0.524 |
| 250+ | $1.030 | $0.524 |
| 500+ | $0.958 | $0.524 |
| 1000+ | $0.895 | $0.524 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0438.250WR
Newark Part No.01P9251
Product Range438 Series
Technical Datasheet
Fuse Current250mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style0603 [1608 Metric]
Product Range438 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Product Overview
The 438 series surface-mount Fast Acting Fuse designed specifically to provide overcurrent protection to circuits that operate under high working ambient temperature up to 150°C. The general design ensures excellent temperature stability and performance reliability. The high I²t value which is typical in the Littelfuse ceramic fuse family ensure high inrush current withstand capability.
- Halogen-free
- Suitable for both leaded and lead-free reflow/wave soldering
- -55 to 150°C Operating temperature range
Applications
Portable Devices, Consumer Electronics, Industrial, Communications & Networking
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
438 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 0438.250WR
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
