Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No04381.25WRA
Newark Part No.46AC4662
Product Range438A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 74 week(s)
| Quantity | Price |
|---|---|
| 25+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$3,870.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No04381.25WRA
Newark Part No.46AC4662
Product Range438A Series
Technical Datasheet
Fuse Current1.25A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style0603 [1608 Metric]
Product Range438A Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
438A Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate