
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.425 | $0.42 |
| Total Price | $0.42 | ||
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.670 | $0.425 |
| 25+ | $1.310 | $0.425 |
| 50+ | $1.110 | $0.425 |
| 100+ | $1.030 | $0.425 |
| 250+ | $0.937 | $0.425 |
| 500+ | $0.875 | $0.425 |
| Quantity | Price |
|---|---|
| 3000+ | $0.725 |
Product Information
Alternatives for 0440007.WR
2 Products Found
Product Overview
The 0440007.WR is a 7A surface mount High I²t Fuse with advanced ceramic body, Ag/Ni/Sn terminals and lead-free glass element cover coating. The fuse series designed specifically to provide over-current protection to circuits that operate under high working ambient temperatures up to 150°C and high inrush currents. The general design ensures excellent temperature stability and performance reliability. This high I²t fuse series is designed to have ultra high inrush current withstand capability to avoid nuisance fuse open. It is suitable for both leaded and lead-free reflow/wave soldering.
- 0.00753Ω Nominal cold resistance
- -55 to 150°C Operating temperature range
Applications
Portable Devices, Consumer Electronics
Technical Specifications
7A
32V
1206 [3216 Metric]
50A
No SVHC (25-Jun-2020)
Fast Acting
32V
440 Series
50A
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
