Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0443002.DR
Newark Part No.08AC3456
Product RangeNANO2 Slo-Blo 443 Series
Your Part Number
6,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1500+ | $1.380 |
| 3000+ | $1.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$2,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0443002.DR
Newark Part No.08AC3456
Product RangeNANO2 Slo-Blo 443 Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicSlow Blow
Voltage Rating VAC250VAC
Voltage Rating VDC-
Fuse Case Style4012
Product RangeNANO2 Slo-Blo 443 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
250VAC
Fuse Case Style
4012
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
-
Product Range
NANO2 Slo-Blo 443 Series
Breaking Capacity Current DC
-
Technical Docs (3)
Alternatives for 0443002.DR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
